Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN112-0.5-02-27M

The RN112-0.5-02-27M is a current-compensated choke designed for common-mode interference suppression with a rated current of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The RN112-0.5-02-27M is a current-compensated choke designed for common-mode interference suppression with a rated current of 0.5A and an inductance of 27.0 mH.
Search Keywords: RN112050227M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN112-0.5-02-27M
Alias/AKA: 816489-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Family: RN
Dimension: 18mm x 17.4mm x 12.9 mm
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RN112-0.5-02-27M?
The recommended replacement for RN112-0.5-02-27M is RN112-0.5-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is RN112-0.5-02-27M RoHS compliant?
Yes, RN112-0.5-02-27M is RoHS compliant.
What is the lead time for RN112-0.5-02-27M?
The standard lead time for RN112-0.5-02-27M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
2,584 can ship
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.48
250
$1.35
500
$1.26
1,000
$1.25
2,500
$1.24
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!