- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8137-16-5M0
RD8137-16-5M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 5mH 1kHz 16A 11.6mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 5mH 1kHz 16A 11.6mOhm DCR Thru-Hole
Search Keywords: RD8137165M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8137-16-5M0
-
Alias/AKA:800677-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Configuration:Triple
-
Dimension:80.5 x 80.5 x 50.5 mm
-
Attenuation:N/A
-
Family:RD
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6
$74.00
12
$55.50
18
$51.80
24 +
$50.76
Click for Quote
Log in
to unlock special pricing