- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD7127-10-14M0
RD7127-10-14M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 14mH 1kHz 10A 33.5mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 14mH 1kHz 10A 33.5mOhm DCR Thru-Hole
Search Keywords: RD71271014M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7127-10-14M0
-
Alias/AKA:800660-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:70.5 x 70.5 x 40.5 mm
-
Configuration:Dual
-
Family:RD
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$37.85
25
$29.52
38
$27.19
50 +
$26.65
Click for Quote
Log in
to unlock special pricing