- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD6127-16-3M0
TE Connectivity / SCHAFFNER EMC
RD6127-16-3M0
Common Mode Chokes Dual 3mH 1kHz 16A 10.9mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD6127-16-3M0
-
Alias/AKA:800655-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Dimension:60.5 x 60.5 x 35.5 mm
-
Family:RD
-
Attenuation:N/A
-
Configuration:Dual