- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RC112-0.6-6M8
RC112-0.6-6M8
TE Connectivity / SCHAFFNER EMC
RC112 Common Mode Choke 250VAC 0.6A 6.8mH Hori
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RC112 Common Mode Choke 250VAC 0.6A 6.8mH Hori
Search Keywords: RC112066M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RC112-0.6-6M8
-
Alias/AKA:819701-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
40
$0.674
260
$0.639
500
$0.626
1,000
$0.613
2,500
$0.573
5,000
$0.550
7,500
$0.543
10,000 +
$0.516
Click for Quote
Log in
to unlock special pricing