- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB8532-16-1M3
TE Connectivity / SCHAFFNER EMC
RB8532-16-1M3
Common Mode Chokes Triple 1.3mH 1kHz 16A 5.7mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Common Mode Chokes Triple 1.3mH 1kHz 16A 5.7mOhm DCR Thru-Hole
Search Keywords: RB8532161M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB8532-16-1M3
-
Alias/AKA:811884-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Attenuation:N/A
-
Dimension:58 x 55 x 58 mm
-
Family:RB
-
Configuration:Triple
Product Guides
+
Frequently Asked Questions
Is RB8532-16-1M3 RoHS compliant?
Yes, RB8532-16-1M3 is RoHS compliant.
What is the lead time for RB8532-16-1M3?
The standard lead time for RB8532-16-1M3 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$31.922
32
$29.020
48
$22.970
64 +
$22.510
Click for Quote
Log in
to unlock special pricing