- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6532-50-0M2
RB6532-50-0M2
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 180uH 1kHz 50A 800uOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 180uH 1kHz 50A 800uOhm DCR Thru-Hole
Search Keywords: RB6532500M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6532-50-0M2
-
Alias/AKA:811900-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Configuration:Triple
-
Family:RB
-
Dimension:62mm x 58mm x 70 mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$37.851
16
$34.410
24
$32.120
32 +
$31.470
Click for Quote
Log in
to unlock special pricing