- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6532-36-0M4
RB6532-36-0M4
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 420uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 420uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Search Keywords: RB6532360M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6532-36-0M4
-
Alias/AKA:811899-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Attenuation:N/A
-
Family:RB
-
Dimension:62mm x 58mm x 70 mm
-
Configuration:Triple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,369
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$42.35
5
$42.25
8
$42.14
16
$31.61
24
$29.50
32 +
$28.91
Click for Quote
Log in
to unlock special pricing