- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6532-16-0M8
RB6532-16-0M8
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 800uH 1kHz 16A 4.7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 800uH 1kHz 16A 4.7mOhm DCR Thru-Hole
Search Keywords: RB6532160M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6532-16-0M8
-
Alias/AKA:811897-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Family:RB
-
Attenuation:N/A
-
Configuration:Triple
-
Dimension:58mm x 55mm x 58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$31.46
5
$31.38
10
$31.30
16
$31.22
32
$23.41
48
$21.85
64 +
$21.42
Click for Quote
Log in
to unlock special pricing