- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6522-50-0M3
TE Connectivity / SCHAFFNER EMC
RB6522-50-0M3
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
Search Keywords: RB6522500M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6522-50-0M3
-
Alias/AKA:811875-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:RB
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RB6522-50-0M3 RoHS compliant?
Yes, RB6522-50-0M3 is RoHS compliant.
What is the lead time for RB6522-50-0M3?
The standard lead time for RB6522-50-0M3 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
15
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$48.78
5
$48.65
10
$48.53
15
$48.41
30
$29.79
45
$23.59
60 +
$23.11
Click for Quote
Log in
to unlock special pricing