- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6122-16-1M0
TE Connectivity / SCHAFFNER EMC
RB6122-16-1M0
Common Mode Chokes Dual 1mH 1kHz 16A 4.8mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6122-16-1M0
-
Alias/AKA:811866-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Configuration:Dual
-
Family:RB
-
Dimension:51.34 x 53.3 x 41.5 mm
-
Attenuation:N/A