- Home ›
- All Products›
- IL13-CH1-H05-3100-200
IL13-CH1-H05-3100-200
TE Connectivity / SCHAFFNER EMC
Power Cord - Male Pins (Blades) to Female Sockets (Slots) - SEV 1011, 3 pos to IEC 320-C13 - H05VV-F Cord Type - 10A 250V - 6. ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Cord - Male Pins (Blades) to Female Sockets (Slots) - SEV 1011, 3 pos to IEC 320-C13 - H05VV-F Cord Type - 10A 250V - 6.56' (2.00m) - Black.
Search Keywords: IL13CH1H053100200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:IL13-CH1-H05-3100-200
-
Alias/AKA:812596-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.89
60
$8.69
120
$8.50
300
$8.09
540
$7.99
1,020 +
$7.69
Click for Quote
Log in
to unlock special pricing