- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9290-10-100
TE Connectivity / SCHAFFNER EMC
FN9290-10-100
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: FN929010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9290-10-100
-
Alias/AKA:812374-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
Frequently Asked Questions
Is FN9290-10-100 RoHS compliant?
Yes, FN9290-10-100 is RoHS compliant.
What is the lead time for FN9290-10-100?
The standard lead time for FN9290-10-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$82.81
20
$50.96
30
$40.34
40 +
$39.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT