- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280B-4-06
TE Connectivity / SCHAFFNER EMC
FN9280B-4-06
The FN9280B-4-06 is a medical-grade, single-stage IEC inlet filter with a 4A rating, a dual-fuse holder, and a 2-pole rocker s ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280B-4-06
-
Alias/AKA:812342-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C