- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280-6-06
FN9280-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: FN9280606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280-6-06
-
Alias/AKA:812338-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$40.28
20
$30.21
30
$28.20
40 +
$27.63
Click for Quote
Log in
to unlock special pricing