- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280-2-06
TE Connectivity / SCHAFFNER EMC
FN9280-2-06
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Search Keywords: FN9280206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280-2-06
-
Alias/AKA:812336-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9280-2-06 RoHS compliant?
Yes, FN9280-2-06 is RoHS compliant.
What is the lead time for FN9280-2-06?
The standard lead time for FN9280-2-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$28.01
5
$26.40
10
$26.33
40
$25.44
80
$24.93
120
$24.62
280 +
$23.73
Click for Quote
Log in
to unlock special pricing