- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280-10-100
TE Connectivity / SCHAFFNER EMC
FN9280-10-100
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: FN928010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280-10-100
-
Alias/AKA:812249-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is FN9280-10-100 RoHS compliant?
Yes, FN9280-10-100 is RoHS compliant.
What is the lead time for FN9280-10-100?
The standard lead time for FN9280-10-100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
10
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$68.14
5
$47.88
10
$40.71
20
$38.77
30
$37.71
40 +
$36.29
Click for Quote
Log in
to unlock special pricing