Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9264S-6-06

The FN9264S-6-06 is a compact, snap-in IEC inlet filter module with an integrated 2-pole rocker switch, rated for 6A at 250VAC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN9264S-6-06 is a compact, snap-in IEC inlet filter module with an integrated 2-pole rocker switch, rated for 6A at 250VAC.
Search Keywords: FN9264S606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9264S-6-06
Alias/AKA: 811703-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces FN9264S-6-06?
The recommended replacement for FN9264S-6-06 is 6CUFS1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is FN9264S-6-06 RoHS compliant?
Yes, FN9264S-6-06 is RoHS compliant.
What is the lead time for FN9264S-6-06?
The standard lead time for FN9264S-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 1/13/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
16 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$24.06
10
$24.00
15
$23.94
30
$17.95
45
$16.76
60 +
$16.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!