- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9263S-6-06
FN9263S-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Search Keywords: FN9263S606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9263S-6-06
-
Alias/AKA:806137-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$22.86
30
$17.14
45
$16.00
60 +
$15.68
Click for Quote
Log in
to unlock special pricing