- Home ›
- All Products›
- FN9262SB-10-07
FN9262SB-10-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
Search Keywords: FN9262SB1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262SB-10-07
-
Alias/AKA:822637-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$25.65
5
$25.59
10
$25.52
15
$25.46
30
$19.09
45
$17.82
60 +
$17.47
Click for Quote
Log in
to unlock special pricing