- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9262B-4-06
FN9262B-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
Search Keywords: FN9262B406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262B-4-06
-
Alias/AKA:819962-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$13.01
10
$12.70
25
$12.51
60
$12.33
120
$12.00
300
$11.48
540 +
$11.41
Click for Quote
Log in
to unlock special pricing