- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9262-4-06
TE Connectivity / SCHAFFNER EMC
FN9262-4-06
IEC Inlet HP Filter with Dual Fuse 250VAC 4A Fa
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A Fa
Search Keywords: FN9262406
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN9262-4-06 |
| Alias/AKA: | 819942-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
Product Guides
+
Frequently Asked Questions
Is FN9262-4-06 RoHS compliant?
Yes, FN9262-4-06 is RoHS compliant.
What is the lead time for FN9262-4-06?
The standard lead time for FN9262-4-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$21.00
10
$20.95
15
$20.90
30
$15.68
45
$14.63
60 +
$14.34
Click for Quote
Log in
to unlock special pricing