- Home ›
- All Products›
- FN9260-2-07
FN9260-2-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 2A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 2A Wire
Search Keywords: FN9260207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260-2-07
-
Alias/AKA:822584-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$20.34
30
$15.26
45
$14.24
60 +
$13.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT