- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255S-6-06
FN9255S-6-06
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 6A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 6A 250VAC Male
Search Keywords: FN9255S606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255S-6-06
-
Alias/AKA:817851-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
9
$22.88
10
$22.83
15
$22.77
30
$17.07
45
$15.93
60 +
$15.62
Click for Quote
Log in
to unlock special pricing