- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255MB-2-06
FN9255MB-2-06
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 20A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 20A 250VAC Male
Search Keywords: FN9255MB206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255MB-2-06
-
Alias/AKA:817829-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$23.85
10
$23.79
15
$23.73
30
$17.80
45
$16.61
60 +
$16.28
Click for Quote
Log in
to unlock special pricing