- Home ›
- All Products›
- FN9255M-6-07
TE Connectivity / SCHAFFNER EMC
FN9255M-6-07
Mains Power Connector 6A 250VAC Male
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 6A 250VAC Male
Search Keywords: FN9255M607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255M-6-07
-
Alias/AKA:817826-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Product Guides
+
Frequently Asked Questions
Is FN9255M-6-07 RoHS compliant?
Yes, FN9255M-6-07 is RoHS compliant.
What is the lead time for FN9255M-6-07?
The standard lead time for FN9255M-6-07 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$27.83
10
$27.76
13
$27.69
25
$21.60
38
$19.89
50 +
$19.50
Click for Quote
Log in
to unlock special pricing