Image is representational - see mfr. specs

Mains Power Connector 2A 250VAC Male

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Mains Power Connector 2A 250VAC Male
Search Keywords: FN9255M206
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / SCHAFFNER EMC
  • Parça Numarası:
    FN9255M-2-06
  • Alias/AKA:
    817819-SF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536698000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 118
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks Gemi olabilir 8.5.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$13.19
10
$12.87
25
$12.68
60
$12.49
120
$12.16
300
$11.64
540 +
$11.57
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!