- Home ›
- All Products›
- FN9255M-15-07
TE Connectivity / SCHAFFNER EMC
FN9255M-15-07
IEC Inlet HP Filter 250VAC 2-stage 15A Rear mo
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN9255M-15-07 |
| Alias/AKA: | 817828-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
-
This product is discontinued, but still in stock.