- Home ›
- All Products›
- FN9255B-20-07
TE Connectivity / SCHAFFNER EMC
FN9255B-20-07
IEC Inlet HP Filter 250VAC 2-stage 20A Wire <5uA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 20A Wire <5uA
Search Keywords: FN9255B2007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255B-20-07
-
Alias/AKA:817804-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN9255B-20-07 RoHS compliant?
Yes, FN9255B-20-07 is RoHS compliant.
What is the lead time for FN9255B-20-07?
The standard lead time for FN9255B-20-07 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$61.61
5
$61.46
10
$61.30
13
$61.15
25
$39.14
38
$30.57
50 +
$29.96
Click for Quote
Log in
to unlock special pricing