- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9255B-20-06
FN9255B-20-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 10A Discharge Resistor ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 10A Discharge Resistor ST 1 Port
Search Keywords: FN9255B2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255B-20-06
-
Alias/AKA:817797-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$24.79
5
$23.93
10
$23.36
25
$23.01
50
$22.51
100
$22.06
250 +
$21.13
Click for Quote
Log in
to unlock special pricing