- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255-4-06
FN9255-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 4A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A Faston
Search Keywords: FN9255406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255-4-06
-
Alias/AKA:817778-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$13.44
10
$13.11
25
$12.92
60
$12.73
120
$12.39
300
$11.87
540 +
$11.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT