Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9246B-15-06

Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
Search Keywords: FN9246B1506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9246B-15-06
Alias/AKA: 802013-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9018908000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Right Angle
Gender: M
Mounting: Panel Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9246B-15-06 RoHS compliant?
Yes, FN9246B-15-06 is RoHS compliant.
What is the lead time for FN9246B-15-06?
The standard lead time for FN9246B-15-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
15
$45.50
30
$28.00
45
$22.17
60 +
$21.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!