- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244SR-6-07
TE Connectivity / SCHAFFNER EMC
FN9244SR-6-07
Power Entry Module EMC/EMI Filtered HDR 3 POS 250VAC 6A ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMC/EMI Filtered HDR 3 POS 250VAC 6A ST 1 Port
Search Keywords: FN9244SR607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244SR-6-07
-
Alias/AKA:816007-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:EMC/EMI Filtered
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is FN9244SR-6-07 RoHS compliant?
Yes, FN9244SR-6-07 is RoHS compliant.
What is the lead time for FN9244SR-6-07?
The standard lead time for FN9244SR-6-07 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,420
Ships today, if you order in
Manufacturer Stock:
600
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$12.10
10
$12.07
30
$12.04
60
$9.03
90
$8.43
120 +
$8.26
Click for Quote
Log in
to unlock special pricing