Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9244-6-06

The FN9244-6-06 is a high-performance EMC/EMI filter integrated into a standard IEC inlet for superior attenuation in a compac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN9244-6-06 is a high-performance EMC/EMI filter integrated into a standard IEC inlet for superior attenuation in a compact form factor.
Search Keywords: FN9244606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9244-6-06
Alias/AKA: 804061-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder Lug/Faston
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FN9244-6-06 RoHS compliant?
Yes, FN9244-6-06 is RoHS compliant.
What is the lead time for FN9244-6-06?
The standard lead time for FN9244-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.72
10
$8.70
30
$8.68
60
$6.51
90
$6.08
120 +
$5.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!