- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9226-10-06
FN9226-10-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Search Keywords: FN92261006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9226-10-06
-
Alias/AKA:800644-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$15.27
10
$15.23
25
$15.20
50
$15.16
100
$9.33
150
$7.38
200 +
$7.24
Click for Quote
Log in
to unlock special pricing