Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9222SR-15-06

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: FN9222SR1506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9222SR-15-06
Alias/AKA: 803783-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Spade/Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9222SR-15-06 RoHS compliant?
Yes, FN9222SR-15-06 is RoHS compliant.
What is the lead time for FN9222SR-15-06?
The standard lead time for FN9222SR-15-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.03
25
$5.96
120
$5.54
360
$5.12
600
$4.96
1,080
$4.84
2,520
$4.43
5,040 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!