- Home ›
- All Products›
- FN9222S1-10-06-20
FN9222S1-10-06-20
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 10A Faston Snap-in Ho
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 10A Faston Snap-in Ho
Search Keywords: FN9222S1100620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1-10-06-20
-
Alias/AKA:803034-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.31
120
$4.14
360
$3.97
600
$3.86
1,080
$3.81
2,520
$3.53
5,040 +
$3.51
Click for Quote
Log in
to unlock special pricing