- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222S-10-07
TE Connectivity / SCHAFFNER EMC
FN9222S-10-07
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords: FN9222S1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S-10-07
-
Alias/AKA:801970-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9222S-10-07 RoHS compliant?
Yes, FN9222S-10-07 is RoHS compliant.
What is the lead time for FN9222S-10-07?
The standard lead time for FN9222S-10-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
30
$10.72
60
$8.04
90
$7.50
120 +
$7.35
Click for Quote
Log in
to unlock special pricing