- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222RB-20-06
TE Connectivity / SCHAFFNER EMC
FN9222RB-20-06
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
Search Keywords: FN9222RB2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222RB-20-06
-
Alias/AKA:802293-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is FN9222RB-20-06 RoHS compliant?
Yes, FN9222RB-20-06 is RoHS compliant.
What is the lead time for FN9222RB-20-06?
The standard lead time for FN9222RB-20-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
15
$21.18
30
$15.88
45
$14.83
60 +
$14.53
Click for Quote
Log in
to unlock special pricing