- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222B-12-06HI
FN9222B-12-06HI
TE Connectivity / SCHAFFNER EMC
The FN9222B-12-06HI is a medical-grade, hot-inlet IEC filter rated for 12A and 250 VAC, designed for EMI suppression.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9222B-12-06HI is a medical-grade, hot-inlet IEC filter rated for 12A and 250 VAC, designed for EMI suppression.
Search Keywords: FN9222B1206HI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222B-12-06HI
-
Alias/AKA:801847-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,017
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$10.05
10
$8.27
30
$7.81
60
$7.55
90
$7.49
120 +
$6.47
Click for Quote
Log in
to unlock special pricing