Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9222-6-07

The FN9222-6-07 is a standard 6A, 250VAC general-purpose IEC inlet filter featuring wire lead connections for power entry appl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN9222-6-07 is a standard 6A, 250VAC general-purpose IEC inlet filter featuring wire lead connections for power entry applications.
Search Keywords: FN9222607
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN9222-6-07
  • Alias/AKA:
    801891-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    120
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces FN9222-6-07?
The recommended replacement for FN9222-6-07 is 6EC8 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is FN9222-6-07 RoHS compliant?
Yes, FN9222-6-07 is RoHS compliant.
What is the lead time for FN9222-6-07?
The standard lead time for FN9222-6-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
14 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.18
10
$9.21
30
$8.61
60
$8.33
90
$8.31
120 +
$7.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!