Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9222-10-07

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords: FN92221007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9222-10-07
Alias/AKA: 801892-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9222-10-07 RoHS compliant?
Yes, FN9222-10-07 is RoHS compliant.
What is the lead time for FN9222-10-07?
The standard lead time for FN9222-10-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.73
10
$10.38
30
$9.77
60
$9.31
90
$9.29
120 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!