- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN7661-10-M3
FN7661-10-M3
TE Connectivity / SCHAFFNER EMC
EMI Filter LC-Circuit 10A 130VAC/650VDC Threaded Stud Panel Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter LC-Circuit 10A 130VAC/650VDC Threaded Stud Panel Mount Medical
Search Keywords: FN766110M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7661-10-M3
-
Alias/AKA:801809-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:130,650 VAC|VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Threaded Stud
-
Dimension:107mm x 20mm x 20mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$131.63
5
$118.47
8
$103.66
10 +
$101.59
Click for Quote
Log in
to unlock special pricing