- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN7661-100-M8
FN7661-100-M8
TE Connectivity / SCHAFFNER EMC
Power Line Filter 50Hz/60Hz 100A 130VAC/130VDC Threaded Stud Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 100A 130VAC/130VDC Threaded Stud Panel Mount
Search Keywords: FN7661100M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7661-100-M8
-
Alias/AKA:801445-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:130,130 VAC|VDC
-
Maximum Current Rating:100 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Dimension:32 x 200 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$290.94
5
$214.85
8
$159.46
10 +
$156.27
Click for Quote
Log in
to unlock special pricing