Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN7563-63-M6

Cap Feed Through 0.47uF 650VDC/130VAC 20% Screw Terminal 100°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Feed Through 0.47uF 650VDC/130VAC 20% Screw Terminal 100°C
Search Keywords: FN756363M6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN7563-63-M6
Alias/AKA: 801416-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Screw Mount
Leakage Current: 23000 uA
Family: FN 756X
Capacitance Value: 0.47 uF
Microwave Application: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN7563-63-M6 discontinued?
Yes, FN7563-63-M6 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN7563-63-M6 RoHS compliant?
Yes, FN7563-63-M6 is RoHS compliant.
What is the lead time for FN7563-63-M6?
The standard lead time for FN7563-63-M6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$113.22
3
$112.19
5
$111.36
8
$111.08
10 +
$97.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!