- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7560-10-M3
FN7560-10-M3
TE Connectivity / SCHAFFNER EMC
Cap Feed Through 0.01uF 650VDC/130VAC 20% Screw Terminal 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.01uF 650VDC/130VAC 20% Screw Terminal 100°C
Search Keywords: FN756010M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7560-10-M3
-
Alias/AKA:801791-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Microwave Application:No
-
Dielectric:N/A
-
Leakage Current:490 uA
-
Capacitance Value:0.01 uF
-
Family:FN 756X
-
Mounting:Screw Mount
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44
can ship 6/24/26
20
can ship 2/3/27
69 Weeks
can ship
9/30/27
Price (USD)
Qty
Unit Price
1
$98.88
5
$82.40
10
$70.05
30
$67.48
50
$64.16
100
$62.44
250 +
$62.13
Click for Quote
Log in
to unlock special pricing