- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7513-16-M4
FN7513-16-M4
TE Connectivity / SCHAFFNER EMC
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100A°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.1uF 1000VDC/300VAC 20% Screw Terminal 100A°C
Search Keywords: FN751316M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7513-16-M4
-
Alias/AKA:801831-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dielectric:N/A
-
Leakage Current:9400 uA
-
Construction:N/A
-
Family:FN 751X
-
Capacitance Value:0.12304uF
-
Microwave Application:No2310
-
Mounting:Screw Mount2312
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Manufacturer Stock:
10
can ship
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$80.09
5
$79.30
10
$67.46
30
$67.13
50
$66.93
100
$66.19
250 +
$66.02
Click for Quote
Log in
to unlock special pricing