- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7510-16-M4
FN7510-16-M4
TE Connectivity / SCHAFFNER EMC
Capacitor; Cap 4700 pF; Tol 20%; Cur-Rtg 16 ACFeedthrough; M4 Terminal | Schaffner FN7510-16-M4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Capacitor; Cap 4700 pF; Tol 20%; Cur-Rtg 16 ACFeedthrough; M4 Terminal | Schaffner FN7510-16-M4
Search Keywords: FN751016M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7510-16-M4
-
Alias/AKA:801403-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$66.96
5
$60.19
10
$58.51
30
$54.03
50
$52.42
100
$49.54
250 +
$47.39
Click for Quote
Log in
to unlock special pricing