Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN670-6-07

Power Line Filter 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount
Search Keywords: FN670607
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN670-6-07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    16
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    54 x 85 x 40.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN670-6-07 discontinued?
Yes, FN670-6-07 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN670-6-07?
The recommended replacement for FN670-6-07 is FN2070-6-07 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN670-6-07 RoHS compliant?
Yes, FN670-6-07 is RoHS compliant.
What is the lead time for FN670-6-07?
The standard lead time for FN670-6-07 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$63.18
10
$21.32
25
$19.79
50
$19.29
100 +
$18.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!