- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN660B-6-06
Available Replacements
Posible reemplazo
TE Connectivity / SCHAFFNER EMC
FN660B-6-06
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: FN660B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN660B-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm
Product Guides
+
Frequently Asked Questions
Is FN660B-6-06 discontinued?
Yes, FN660B-6-06 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN660B-6-06?
The recommended replacement for FN660B-6-06 is FN2090B-6-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN660B-6-06 RoHS compliant?
Yes, FN660B-6-06 is RoHS compliant.
What is the lead time for FN660B-6-06?
The standard lead time for FN660B-6-06 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.